
Need more?
| Quantity | Price |
|---|---|
| 1+ | $3.850 |
| 10+ | $2.510 |
| 100+ | $1.780 |
| 500+ | $1.440 |
| 1000+ | $1.410 |
| 2500+ | $1.360 |
| 5000+ | $1.330 |
Product Information
Product Overview
The IPD65R190C7 is a 650V N-channel CoolMOS™ Power MOSFET providing the world's lowest RDS (on) with low switching losses and efficiency improvements over the full load range. The new CoolMOS™ C7 series offers a ~50% reduction in turn-off losses (Eoss) compared to the CoolMOS™ CP, offering a GaN-like level of performance in PFC, TTF and other hard-switching topologies. The CoolMOS™ MOSFET offers a significant reduction of conduction, switching and driving losses and enable high power density and efficiency for superior power conversion systems. The latest state-of-the-art generation of high voltage power MOSFETs makes AC-DC power supplies more efficient, more compact, lighter and cooler than ever before.
- Reduced energy stored in output capacitance (Eoss)
- Lower gate charge
- Space-saving through reduction of parts
- Improved safety margin
- Lowest conduction losses
- Low switching losses
- Better light load efficiency
- Increasing power density
Applications
Communications & Networking, Computers & Computer Peripherals, Alternative Energy
Technical Specifications
N Channel
650V
0.168ohm
TO-252 (DPAK)
72W
3.5V
3Pins
-
-
N Channel
13A
0.19ohm
Surface Mount
10V
72W
150°C
-
No SVHC (25-Jun-2025)
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
