Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerINFINEON
Manufacturer Part NoIPD65R400CEAUMA1Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.
Re-Reel34AC1686RL
Cut Tape34AC1686
Product RangeCoolMOS CE
Your Part Number
1,775 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.900 | $1.90 |
| Total Price | $1.90 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.900 |
| 50+ | $0.983 |
| 100+ | $0.894 |
| 250+ | $0.815 |
| 500+ | $0.736 |
| 1000+ | $0.721 |
| 2500+ | $0.706 |
| 5000+ | $0.691 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoIPD65R400CEAUMA1Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.
Re-Reel34AC1686RL
Cut Tape34AC1686
Product RangeCoolMOS CE
Technical Datasheet
Channel TypeN Channel
Transistor PolarityN Channel
Drain Source Voltage Vds650V
Continuous Drain Current Id15.1A
Drain Source On State Resistance0.36ohm
On Resistance Rds(on)0.36ohm
Transistor Case StyleTO-252 (DPAK)
Transistor MountingSurface Mount
Rds(on) Test Voltage10V
Power Dissipation Pd118W
Gate Source Threshold Voltage Max3V
Power Dissipation118W
No. of Pins3Pins
Operating Temperature Max150°C
Product RangeCoolMOS CE
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Channel Type
N Channel
Drain Source Voltage Vds
650V
Drain Source On State Resistance
0.36ohm
Transistor Case Style
TO-252 (DPAK)
Rds(on) Test Voltage
10V
Gate Source Threshold Voltage Max
3V
No. of Pins
3Pins
Product Range
CoolMOS CE
MSL
MSL 3 - 168 hours
Transistor Polarity
N Channel
Continuous Drain Current Id
15.1A
On Resistance Rds(on)
0.36ohm
Transistor Mounting
Surface Mount
Power Dissipation Pd
118W
Power Dissipation
118W
Operating Temperature Max
150°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
