Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerINFINEON
Manufacturer Part NoIPD80R450P7ATMA1Copy
Manufacturer Standard Lead Time25 weeks
Newark Part No.
Re-Reel16AC3362RL
Cut Tape16AC3362
Product RangeCoolMOS P7
Your Part Number
809 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $2.890 | $2.89 |
| Total Price | $2.89 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $2.890 |
| 50+ | $1.810 |
| 100+ | $1.470 |
| 250+ | $1.360 |
| 500+ | $1.250 |
| 1000+ | $1.190 |
| 2500+ | $1.130 |
| 5000+ | $1.110 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoIPD80R450P7ATMA1Copy
Manufacturer Standard Lead Time25 weeks
Newark Part No.
Re-Reel16AC3362RL
Cut Tape16AC3362
Product RangeCoolMOS P7
Technical Datasheet
Transistor PolarityN Channel
Channel TypeN Channel
Drain Source Voltage Vds800V
Continuous Drain Current Id11A
Drain Source On State Resistance0.45ohm
On Resistance Rds(on)0.38ohm
Transistor Case StyleTO-252 (DPAK)
Transistor MountingSurface Mount
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max3V
Power Dissipation73W
Power Dissipation Pd73W
No. of Pins3Pins
Operating Temperature Max150°C
Product RangeCoolMOS P7
Qualification-
SVHCNo SVHC (25-Jun-2025)
Product Overview
800V CoolMOS™ P7 power transistor. Recommended for hard and softs switching flyback topologies for LED lighting, low power chargers and adapters, audio, AUX power and industrial power. Also suitable for PFC stage in consumer applications and solar.
- Best-in-class FOM RDS(on)*Eoss; reduced Qg, Ciss and Coss
- Best-in-class DPAK RDS(on)
- Best-in-class V(GS)th of 3V and smallest V(GS)th variation of ±0.5V
- Integrated Zener diode ESD protection
- Best-in-class CoolMOS™quality and reliability
- Qualified for industrial grade applications according to JEDEC(J-STD20 and JESD22)
- Fully optimized portfolio
- Best-in-class performance, easy to drive and to parallel
- Enabling higher power density designs, BOM savings and lower assembly costs
- Better production yield by reducing ESD related failures
Technical Specifications
Transistor Polarity
N Channel
Drain Source Voltage Vds
800V
Drain Source On State Resistance
0.45ohm
Transistor Case Style
TO-252 (DPAK)
Rds(on) Test Voltage
10V
Power Dissipation
73W
No. of Pins
3Pins
Product Range
CoolMOS P7
MSL
MSL 1 - Unlimited
Channel Type
N Channel
Continuous Drain Current Id
11A
On Resistance Rds(on)
0.38ohm
Transistor Mounting
Surface Mount
Gate Source Threshold Voltage Max
3V
Power Dissipation Pd
73W
Operating Temperature Max
150°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
