Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerINFINEON
Manufacturer Part NoIPDD60R102G7XTMA1Copy
Manufacturer Standard Lead Time20 weeks
Newark Part No.
Re-Reel59AC7041RL
Cut Tape59AC7041
Product RangeCoolMOS C7 Gold
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 20 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $5.890 | $5.89 |
| Total Price | $5.89 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $5.890 |
| 50+ | $4.000 |
| 100+ | $2.920 |
| 250+ | $2.910 |
| 500+ | $2.890 |
| 1000+ | $2.830 |
| 2500+ | $2.770 |
| 5000+ | $2.720 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoIPDD60R102G7XTMA1Copy
Manufacturer Standard Lead Time20 weeks
Newark Part No.
Re-Reel59AC7041RL
Cut Tape59AC7041
Product RangeCoolMOS C7 Gold
Technical Datasheet
Transistor PolarityN Channel
Channel TypeN Channel
Drain Source Voltage Vds600V
Continuous Drain Current Id23A
On Resistance Rds(on)0.088ohm
Drain Source On State Resistance0.088ohm
Transistor Case StyleHDSOP
Transistor MountingSurface Mount
Rds(on) Test Voltage10V
Power Dissipation Pd139W
Gate Source Threshold Voltage Max3.5V
Power Dissipation139W
No. of Pins10Pins
Operating Temperature Max150°C
Product RangeCoolMOS C7 Gold
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Transistor Polarity
N Channel
Drain Source Voltage Vds
600V
On Resistance Rds(on)
0.088ohm
Transistor Case Style
HDSOP
Rds(on) Test Voltage
10V
Gate Source Threshold Voltage Max
3.5V
No. of Pins
10Pins
Product Range
CoolMOS C7 Gold
MSL
MSL 1 - Unlimited
Channel Type
N Channel
Continuous Drain Current Id
23A
Drain Source On State Resistance
0.088ohm
Transistor Mounting
Surface Mount
Power Dissipation Pd
139W
Power Dissipation
139W
Operating Temperature Max
150°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
