Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerINFINEON
Manufacturer Part NoIPDD60R150G7XTMA1Copy
Manufacturer Standard Lead Time20 weeks
Newark Part No.
Re-Reel59AC7043RL
Cut Tape59AC7043
Product RangeCoolMOS G7 SJ Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 20 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $5.130 | $5.13 |
| Total Price | $5.13 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $5.130 |
| 50+ | $2.700 |
| 100+ | $2.460 |
| 250+ | $2.250 |
| 500+ | $2.040 |
| 1000+ | $2.000 |
| 2500+ | $1.960 |
| 5000+ | $1.920 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoIPDD60R150G7XTMA1Copy
Manufacturer Standard Lead Time20 weeks
Newark Part No.
Re-Reel59AC7043RL
Cut Tape59AC7043
Product RangeCoolMOS G7 SJ Series
Technical Datasheet
Transistor PolarityN Channel
Channel TypeN Channel
Drain Source Voltage Vds600V
Continuous Drain Current Id16A
Drain Source On State Resistance0.15ohm
On Resistance Rds(on)0.129ohm
Transistor Case StyleHDSOP
Transistor MountingSurface Mount
Rds(on) Test Voltage10V
Power Dissipation Pd95W
Gate Source Threshold Voltage Max4V
Power Dissipation95W
No. of Pins10Pins
Operating Temperature Max150°C
Product RangeCoolMOS G7 SJ Series
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Transistor Polarity
N Channel
Drain Source Voltage Vds
600V
Drain Source On State Resistance
0.15ohm
Transistor Case Style
HDSOP
Rds(on) Test Voltage
10V
Gate Source Threshold Voltage Max
4V
No. of Pins
10Pins
Product Range
CoolMOS G7 SJ Series
MSL
MSL 1 - Unlimited
Channel Type
N Channel
Continuous Drain Current Id
16A
On Resistance Rds(on)
0.129ohm
Transistor Mounting
Surface Mount
Power Dissipation Pd
95W
Power Dissipation
95W
Operating Temperature Max
150°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
