Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerINFINEON
Manufacturer Part NoIPL60R105P7AUMA1Copy
Manufacturer Standard Lead Time41 weeks
Newark Part No.
Re-Reel49AC8002RL
Cut Tape49AC8002
Product RangeCoolMOS P7
Your Part Number
613 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $6.170 | $6.17 |
| Total Price | $6.17 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $6.170 |
| 50+ | $3.690 |
| 100+ | $3.430 |
| 250+ | $3.260 |
| 500+ | $3.090 |
| 1000+ | $2.990 |
| 2500+ | $2.930 |
| 5000+ | $2.860 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoIPL60R105P7AUMA1Copy
Manufacturer Standard Lead Time41 weeks
Newark Part No.
Re-Reel49AC8002RL
Cut Tape49AC8002
Product RangeCoolMOS P7
Technical Datasheet
Transistor PolarityN Channel
Channel TypeN Channel
Drain Source Voltage Vds600V
Continuous Drain Current Id33A
Drain Source On State Resistance0.085ohm
On Resistance Rds(on)0.085ohm
Transistor Case StyleVSON
Transistor MountingSurface Mount
Power Dissipation Pd137W
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max3.5V
Power Dissipation137W
No. of Pins4Pins
Operating Temperature Max150°C
Product RangeCoolMOS P7
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Transistor Polarity
N Channel
Drain Source Voltage Vds
600V
Drain Source On State Resistance
0.085ohm
Transistor Case Style
VSON
Power Dissipation Pd
137W
Gate Source Threshold Voltage Max
3.5V
No. of Pins
4Pins
Product Range
CoolMOS P7
MSL
MSL 2A - 4 weeks
Channel Type
N Channel
Continuous Drain Current Id
33A
On Resistance Rds(on)
0.085ohm
Transistor Mounting
Surface Mount
Rds(on) Test Voltage
10V
Power Dissipation
137W
Operating Temperature Max
150°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
