Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerINFINEON
Manufacturer Part NoIPL60R160CFD7AUMA1Copy
Manufacturer Standard Lead Time41 weeks
Newark Part No.71AC0392
Product RangeCoolMOS CFD7
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 41 week(s)
| Quantity | Price |
|---|---|
| 1+ | $4.340 |
| 10+ | $2.840 |
| 25+ | $2.560 |
| 50+ | $2.270 |
| 100+ | $1.990 |
| 250+ | $1.820 |
| 500+ | $1.650 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$4.34
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoIPL60R160CFD7AUMA1Copy
Manufacturer Standard Lead Time41 weeks
Newark Part No.71AC0392
Product RangeCoolMOS CFD7
Technical Datasheet
Transistor PolarityN Channel
Channel TypeN Channel
Drain Source Voltage Vds600V
Continuous Drain Current Id16A
On Resistance Rds(on)0.13ohm
Drain Source On State Resistance0.13ohm
Transistor Case StyleVSON
Transistor MountingSurface Mount
Rds(on) Test Voltage10V
Power Dissipation Pd95W
Gate Source Threshold Voltage Max4V
Power Dissipation95W
No. of Pins4Pins
Operating Temperature Max150°C
Product RangeCoolMOS CFD7
Qualification-
MSL-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Transistor Polarity
N Channel
Drain Source Voltage Vds
600V
On Resistance Rds(on)
0.13ohm
Transistor Case Style
VSON
Rds(on) Test Voltage
10V
Gate Source Threshold Voltage Max
4V
No. of Pins
4Pins
Product Range
CoolMOS CFD7
MSL
-
Channel Type
N Channel
Continuous Drain Current Id
16A
Drain Source On State Resistance
0.13ohm
Transistor Mounting
Surface Mount
Power Dissipation Pd
95W
Power Dissipation
95W
Operating Temperature Max
150°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
