Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerINFINEON
Manufacturer Part NoIPL60R185CFD7AUMA1Copy
Manufacturer Standard Lead Time39 weeks
Newark Part No.43AC9325
Product RangeCoolMOS CFD7
Your Part Number
2,090 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $3.840 |
| 10+ | $2.270 |
| 25+ | $2.080 |
| 50+ | $1.880 |
| 100+ | $1.690 |
| 250+ | $1.560 |
| 500+ | $1.450 |
| 1000+ | $1.420 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$3.84
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoIPL60R185CFD7AUMA1Copy
Manufacturer Standard Lead Time39 weeks
Newark Part No.43AC9325
Product RangeCoolMOS CFD7
Technical Datasheet
Channel TypeN Channel
Transistor PolarityN Channel
Drain Source Voltage Vds600V
Continuous Drain Current Id14A
On Resistance Rds(on)0.153ohm
Drain Source On State Resistance0.185ohm
Transistor Case StyleVSON
Transistor MountingSurface Mount
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max4V
Power Dissipation85W
Power Dissipation Pd85W
No. of Pins4Pins
Operating Temperature Max150°C
Product RangeCoolMOS CFD7
Qualification-
SVHCNo SVHC (25-Jun-2025)
Product Overview
600V CoolMOS™ CFD7 power transistor, a revolutionary technology for high voltage power MOSFETs. Designed according to the superjunction (SJ) principle suitable for use in soft switching topologies optimized for phase-shift full bridge (ZVS), LLC applications server, telecom, EV Charging.
- Ultra-fast body diode
- Low gate charge
- Best-in-class reverse recovery charge(Qrr)
- Improved MOSFET reverse diode dv/dt and diF/dt ruggedness
- Excellent hard commutation ruggedness
- Highest reliability for resonant topologies
- Highest efficiency without standing ease-of-use/performance trade off
- Enabling increased power density solutions
Technical Specifications
Channel Type
N Channel
Drain Source Voltage Vds
600V
On Resistance Rds(on)
0.153ohm
Transistor Case Style
VSON
Rds(on) Test Voltage
10V
Power Dissipation
85W
No. of Pins
4Pins
Product Range
CoolMOS CFD7
MSL
MSL 1 - Unlimited
Transistor Polarity
N Channel
Continuous Drain Current Id
14A
Drain Source On State Resistance
0.185ohm
Transistor Mounting
Surface Mount
Gate Source Threshold Voltage Max
4V
Power Dissipation Pd
85W
Operating Temperature Max
150°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
