Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerINFINEON
Manufacturer Part NoIPL65R230C7AUMA1Copy
Manufacturer Standard Lead Time41 weeks
Newark Part No.13AC9066
Product RangeCoolMOS C7
Your Part Number
30 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $3.630 |
| 10+ | $2.360 |
| 25+ | $2.120 |
| 50+ | $1.870 |
| 100+ | $1.630 |
| 250+ | $1.480 |
| 500+ | $1.330 |
| 1000+ | $1.290 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$3.63
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoIPL65R230C7AUMA1Copy
Manufacturer Standard Lead Time41 weeks
Newark Part No.13AC9066
Product RangeCoolMOS C7
Technical Datasheet
Transistor PolarityN Channel
Channel TypeN Channel
Drain Source Voltage Vds650V
Continuous Drain Current Id10A
On Resistance Rds(on)0.204ohm
Drain Source On State Resistance0.204ohm
Transistor Case StyleVSON
Transistor MountingSurface Mount
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max3.5V
Power Dissipation Pd67W
Power Dissipation67W
No. of Pins5Pins
Operating Temperature Max150°C
Product RangeCoolMOS C7
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Transistor Polarity
N Channel
Drain Source Voltage Vds
650V
On Resistance Rds(on)
0.204ohm
Transistor Case Style
VSON
Rds(on) Test Voltage
10V
Power Dissipation Pd
67W
No. of Pins
5Pins
Product Range
CoolMOS C7
MSL
MSL 2A - 4 weeks
Channel Type
N Channel
Continuous Drain Current Id
10A
Drain Source On State Resistance
0.204ohm
Transistor Mounting
Surface Mount
Gate Source Threshold Voltage Max
3.5V
Power Dissipation
67W
Operating Temperature Max
150°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
