Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerINFINEON
Manufacturer Part NoIPN60R1K0PFD7SATMA1Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.
Re-Reel92AH8416RL
Cut Tape92AH8416
Product RangeCoolMOS PFD7 SJ
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.380 | $1.38 |
| Total Price | $1.38 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.380 |
| 50+ | $0.693 |
| 100+ | $0.626 |
| 250+ | $0.568 |
| 500+ | $0.509 |
| 1000+ | $0.498 |
| 2500+ | $0.489 |
| 5000+ | $0.478 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoIPN60R1K0PFD7SATMA1Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.
Re-Reel92AH8416RL
Cut Tape92AH8416
Product RangeCoolMOS PFD7 SJ
Technical Datasheet
Transistor PolarityN Channel
Channel TypeN Channel
Drain Source Voltage Vds600V
Continuous Drain Current Id4.7A
Drain Source On State Resistance0.84ohm
On Resistance Rds(on)0.84ohm
Transistor Case StyleSOT-223
Transistor MountingSurface Mount
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max4V
Power Dissipation6W
Power Dissipation Pd6W
No. of Pins3Pins
Operating Temperature Max150°C
Product RangeCoolMOS PFD7 SJ
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Transistor Polarity
N Channel
Drain Source Voltage Vds
600V
Drain Source On State Resistance
0.84ohm
Transistor Case Style
SOT-223
Rds(on) Test Voltage
10V
Power Dissipation
6W
No. of Pins
3Pins
Product Range
CoolMOS PFD7 SJ
MSL
MSL 1 - Unlimited
Channel Type
N Channel
Continuous Drain Current Id
4.7A
On Resistance Rds(on)
0.84ohm
Transistor Mounting
Surface Mount
Gate Source Threshold Voltage Max
4V
Power Dissipation Pd
6W
Operating Temperature Max
150°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
