Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerINFINEON
Manufacturer Part NoIPN60R600P7SATMA1Copy
Manufacturer Standard Lead Time36 weeks
Newark Part No.
Full Reel86AK5261
Re-Reel93AC7119RL
Cut Tape93AC7119
Product RangeCoolMOS P7
Your Part Number
1,332 In Stock
12,000 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $1.380 | $6.90 |
| Total Price | $6.90 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $1.380 |
| 10+ | $0.896 |
| 15+ | $0.827 |
| 25+ | $0.758 |
| 50+ | $0.689 |
| 125+ | $0.622 |
| 250+ | $0.564 |
| 500+ | $0.506 |
Full Reel
| Quantity | Price |
|---|---|
| 3000+ | $0.420 |
| 9000+ | $0.384 |
| 15000+ | $0.376 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoIPN60R600P7SATMA1Copy
Manufacturer Standard Lead Time36 weeks
Newark Part No.
Full Reel86AK5261
Re-Reel93AC7119RL
Cut Tape93AC7119
Product RangeCoolMOS P7
Technical Datasheet
Transistor PolarityN Channel
Channel TypeN Channel
Drain Source Voltage Vds600V
Continuous Drain Current Id6A
Drain Source On State Resistance0.6ohm
On Resistance Rds(on)0.49ohm
Transistor Case StyleSOT-223
Transistor MountingSurface Mount
Power Dissipation Pd7W
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max3.5V
Power Dissipation7W
No. of Pins3Pins
Operating Temperature Max150°C
Product RangeCoolMOS P7
Qualification-
SVHCTo Be Advised
Technical Specifications
Transistor Polarity
N Channel
Drain Source Voltage Vds
600V
Drain Source On State Resistance
0.6ohm
Transistor Case Style
SOT-223
Power Dissipation Pd
7W
Gate Source Threshold Voltage Max
3.5V
No. of Pins
3Pins
Product Range
CoolMOS P7
MSL
MSL 1 - Unlimited
Channel Type
N Channel
Continuous Drain Current Id
6A
On Resistance Rds(on)
0.49ohm
Transistor Mounting
Surface Mount
Rds(on) Test Voltage
10V
Power Dissipation
7W
Operating Temperature Max
150°C
Qualification
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
