Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerINFINEON
Manufacturer Part NoIPN80R4K5P7ATMA1Copy
Manufacturer Standard Lead Time34 weeks
Newark Part No.
Full Reel86AK5267
Re-Reel93AC7129RL
Cut Tape93AC7129
Product RangeCoolMOS P7 Series
Your Part Number
2,531 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.090 | $1.09 |
| Total Price | $1.09 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.090 |
| 50+ | $0.550 |
| 100+ | $0.497 |
| 250+ | $0.452 |
| 500+ | $0.405 |
| 1000+ | $0.396 |
| 2500+ | $0.389 |
| 5000+ | $0.381 |
Full Reel
| Quantity | Price |
|---|---|
| 3000+ | $0.398 |
| 9000+ | $0.361 |
| 15000+ | $0.354 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoIPN80R4K5P7ATMA1Copy
Manufacturer Standard Lead Time34 weeks
Newark Part No.
Full Reel86AK5267
Re-Reel93AC7129RL
Cut Tape93AC7129
Product RangeCoolMOS P7 Series
Technical Datasheet
Transistor PolarityN Channel
Channel TypeN Channel
Drain Source Voltage Vds800V
Continuous Drain Current Id1.5A
On Resistance Rds(on)3.8ohm
Drain Source On State Resistance4.5ohm
Transistor Case StyleSOT-223
Transistor MountingSurface Mount
Power Dissipation Pd6W
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max3V
Power Dissipation6W
No. of Pins3Pins
Operating Temperature Max150°C
Product RangeCoolMOS P7 Series
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Transistor Polarity
N Channel
Drain Source Voltage Vds
800V
On Resistance Rds(on)
3.8ohm
Transistor Case Style
SOT-223
Power Dissipation Pd
6W
Gate Source Threshold Voltage Max
3V
No. of Pins
3Pins
Product Range
CoolMOS P7 Series
MSL
MSL 1 - Unlimited
Channel Type
N Channel
Continuous Drain Current Id
1.5A
Drain Source On State Resistance
4.5ohm
Transistor Mounting
Surface Mount
Rds(on) Test Voltage
10V
Power Dissipation
6W
Operating Temperature Max
150°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
