Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerINFINEON
Manufacturer Part NoIPN95R2K0P7ATMA1Copy
Manufacturer Standard Lead Time17 weeks
Newark Part No.
Re-Reel71AC0394RL
Cut Tape71AC0394
Product RangeCoolMOS P7
Your Part Number
2,155 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.700 | $1.70 |
| Total Price | $1.70 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.700 |
| 50+ | $1.120 |
| 100+ | $0.792 |
| 250+ | $0.721 |
| 500+ | $0.649 |
| 1000+ | $0.603 |
| 2500+ | $0.565 |
| 5000+ | $0.526 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoIPN95R2K0P7ATMA1Copy
Manufacturer Standard Lead Time17 weeks
Newark Part No.
Re-Reel71AC0394RL
Cut Tape71AC0394
Product RangeCoolMOS P7
Technical Datasheet
Channel TypeN Channel
Transistor PolarityN Channel
Drain Source Voltage Vds950V
Continuous Drain Current Id4A
On Resistance Rds(on)1.71ohm
Drain Source On State Resistance1.71ohm
Transistor Case StyleSOT-223
Transistor MountingSurface Mount
Rds(on) Test Voltage10V
Power Dissipation Pd7W
Gate Source Threshold Voltage Max3V
Power Dissipation7W
No. of Pins3Pins
Operating Temperature Max150°C
Product RangeCoolMOS P7
Qualification-
MSL-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Channel Type
N Channel
Drain Source Voltage Vds
950V
On Resistance Rds(on)
1.71ohm
Transistor Case Style
SOT-223
Rds(on) Test Voltage
10V
Gate Source Threshold Voltage Max
3V
No. of Pins
3Pins
Product Range
CoolMOS P7
MSL
-
Transistor Polarity
N Channel
Continuous Drain Current Id
4A
Drain Source On State Resistance
1.71ohm
Transistor Mounting
Surface Mount
Power Dissipation Pd
7W
Power Dissipation
7W
Operating Temperature Max
150°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
