Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerINFINEON
Manufacturer Part NoIPN95R3K7P7ATMA1Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.
Full Reel86AK5269
Re-Reel71AC0395RL
Cut Tape71AC0395
Product RangeCoolMOS P7
Your Part Number
245 In Stock
6,000 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $1.700 | $8.50 |
| Total Price | $8.50 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $1.700 |
| 10+ | $1.110 |
| 15+ | $1.030 |
| 25+ | $0.942 |
| 50+ | $0.856 |
| 125+ | $0.775 |
| 250+ | $0.759 |
Full Reel
| Quantity | Price |
|---|---|
| 3000+ | $0.516 |
| 6000+ | $0.494 |
| 9000+ | $0.472 |
| 15000+ | $0.462 |
| 30000+ | $0.453 |
| 75000+ | $0.443 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoIPN95R3K7P7ATMA1Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.
Full Reel86AK5269
Re-Reel71AC0395RL
Cut Tape71AC0395
Product RangeCoolMOS P7
Technical Datasheet
Channel TypeN Channel
Transistor PolarityN Channel
Drain Source Voltage Vds950V
Continuous Drain Current Id2A
Drain Source On State Resistance3.7ohm
On Resistance Rds(on)3.11ohm
Transistor Case StyleSOT-223
Transistor MountingSurface Mount
Power Dissipation Pd6W
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max3V
Power Dissipation6W
No. of Pins3Pins
Operating Temperature Max150°C
Product RangeCoolMOS P7
Qualification-
MSL-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Channel Type
N Channel
Drain Source Voltage Vds
950V
Drain Source On State Resistance
3.7ohm
Transistor Case Style
SOT-223
Power Dissipation Pd
6W
Gate Source Threshold Voltage Max
3V
No. of Pins
3Pins
Product Range
CoolMOS P7
MSL
-
Transistor Polarity
N Channel
Continuous Drain Current Id
2A
On Resistance Rds(on)
3.11ohm
Transistor Mounting
Surface Mount
Rds(on) Test Voltage
10V
Power Dissipation
6W
Operating Temperature Max
150°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
