Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerINFINEON
Manufacturer Part NoIPP111N15N3GXKSA1Copy
Manufacturer Standard Lead Time19 weeks
Newark Part No.50Y2060
Your Part Number
321 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $4.700 |
| 10+ | $3.100 |
| 25+ | $2.760 |
| 50+ | $2.410 |
| 100+ | $2.180 |
| 250+ | $1.990 |
| 500+ | $1.790 |
Price for:Each
Minimum: 1
Multiple: 1
$4.70
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoIPP111N15N3GXKSA1Copy
Manufacturer Standard Lead Time19 weeks
Newark Part No.50Y2060
Technical Datasheet
Channel TypeN Channel
Transistor PolarityN Channel
Drain Source Voltage Vds150V
Continuous Drain Current Id83A
On Resistance Rds(on)0.0094ohm
Drain Source On State Resistance9400µohm
Transistor Case StyleTO-220
Transistor MountingThrough Hole
Power Dissipation Pd214W
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max3V
Power Dissipation214W
No. of Pins3Pins
Operating Temperature Max175°C
Product Range-
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Channel Type
N Channel
Drain Source Voltage Vds
150V
On Resistance Rds(on)
0.0094ohm
Transistor Case Style
TO-220
Power Dissipation Pd
214W
Gate Source Threshold Voltage Max
3V
No. of Pins
3Pins
Product Range
-
MSL
MSL 1 - Unlimited
Transistor Polarity
N Channel
Continuous Drain Current Id
83A
Drain Source On State Resistance
9400µohm
Transistor Mounting
Through Hole
Rds(on) Test Voltage
10V
Power Dissipation
214W
Operating Temperature Max
175°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
