Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerINFINEON
Manufacturer Part NoIPP60R090CFD7XKSA1Copy
Manufacturer Standard Lead Time24 weeks
Newark Part No.71AC0396
Product RangeCoolMOS CFD7
Your Part Number
48 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $7.370 |
| 10+ | $6.350 |
| 25+ | $5.340 |
| 50+ | $4.320 |
| 100+ | $4.030 |
| 250+ | $3.770 |
| 500+ | $3.520 |
Price for:Each
Minimum: 1
Multiple: 1
$7.37
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoIPP60R090CFD7XKSA1Copy
Manufacturer Standard Lead Time24 weeks
Newark Part No.71AC0396
Product RangeCoolMOS CFD7
Technical Datasheet
Transistor PolarityN Channel
Channel TypeN Channel
Drain Source Voltage Vds600V
Continuous Drain Current Id25A
On Resistance Rds(on)0.075ohm
Drain Source On State Resistance0.075ohm
Transistor Case StyleTO-220
Transistor MountingThrough Hole
Power Dissipation Pd125W
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max4V
Power Dissipation125W
No. of Pins3Pins
Operating Temperature Max150°C
Product RangeCoolMOS CFD7
Qualification-
MSL-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Transistor Polarity
N Channel
Drain Source Voltage Vds
600V
On Resistance Rds(on)
0.075ohm
Transistor Case Style
TO-220
Power Dissipation Pd
125W
Gate Source Threshold Voltage Max
4V
No. of Pins
3Pins
Product Range
CoolMOS CFD7
MSL
-
Channel Type
N Channel
Continuous Drain Current Id
25A
Drain Source On State Resistance
0.075ohm
Transistor Mounting
Through Hole
Rds(on) Test Voltage
10V
Power Dissipation
125W
Operating Temperature Max
150°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Alternatives for IPP60R090CFD7XKSA1
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
