Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerINFINEON
Manufacturer Part NoIPP60R099P7XKSA1Copy
Manufacturer Standard Lead Time25 weeks
Newark Part No.57AC6814
Product RangeCoolMOS P7
Your Part Number
155 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $5.760 |
| 10+ | $3.820 |
| 25+ | $3.400 |
| 50+ | $2.980 |
| 100+ | $2.710 |
| 250+ | $2.480 |
| 500+ | $2.240 |
Price for:Each
Minimum: 1
Multiple: 1
$5.76
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoIPP60R099P7XKSA1Copy
Manufacturer Standard Lead Time25 weeks
Newark Part No.57AC6814
Product RangeCoolMOS P7
Technical Datasheet
Channel TypeN Channel
Transistor PolarityN Channel
Drain Source Voltage Vds600V
Continuous Drain Current Id31A
Drain Source On State Resistance0.077ohm
On Resistance Rds(on)0.077ohm
Transistor Case StyleTO-220
Transistor MountingThrough Hole
Power Dissipation Pd117W
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max3.5V
Power Dissipation117W
No. of Pins3Pins
Operating Temperature Max150°C
Product RangeCoolMOS P7
Qualification-
MSL-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Channel Type
N Channel
Drain Source Voltage Vds
600V
Drain Source On State Resistance
0.077ohm
Transistor Case Style
TO-220
Power Dissipation Pd
117W
Gate Source Threshold Voltage Max
3.5V
No. of Pins
3Pins
Product Range
CoolMOS P7
MSL
-
Transistor Polarity
N Channel
Continuous Drain Current Id
31A
On Resistance Rds(on)
0.077ohm
Transistor Mounting
Through Hole
Rds(on) Test Voltage
10V
Power Dissipation
117W
Operating Temperature Max
150°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Alternatives for IPP60R099P7XKSA1
1 Product Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
