Print Page
Available to Order
| Quantity | Price |
|---|---|
| 1+ | $7.920 |
| 10+ | $5.350 |
| 25+ | $4.800 |
| 50+ | $4.250 |
| 100+ | $3.890 |
| 250+ | $3.580 |
| 500+ | $3.260 |
Price for:Each
Minimum: 1
Multiple: 1
$7.92
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoIPP65R110CFDAAKSA1Copy
Manufacturer Standard Lead Time23 weeks
Newark Part No.39AH8926
Product RangeCoolMOS
Technical Datasheet
Transistor PolarityN Channel
Channel TypeN Channel
Drain Source Voltage Vds650V
Continuous Drain Current Id31.2A
Drain Source On State Resistance0.099ohm
On Resistance Rds(on)0.099ohm
Transistor Case StyleTO-220
Transistor MountingThrough Hole
Power Dissipation Pd277.8W
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max4V
Power Dissipation277.8W
No. of Pins3Pins
Operating Temperature Max150°C
Product RangeCoolMOS
QualificationAEC-Q101
Automotive Qualification StandardAEC-Q101
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Transistor Polarity
N Channel
Drain Source Voltage Vds
650V
Drain Source On State Resistance
0.099ohm
Transistor Case Style
TO-220
Power Dissipation Pd
277.8W
Gate Source Threshold Voltage Max
4V
No. of Pins
3Pins
Product Range
CoolMOS
Automotive Qualification Standard
AEC-Q101
Channel Type
N Channel
Continuous Drain Current Id
31.2A
On Resistance Rds(on)
0.099ohm
Transistor Mounting
Through Hole
Rds(on) Test Voltage
10V
Power Dissipation
277.8W
Operating Temperature Max
150°C
Qualification
AEC-Q101
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability

