Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerINFINEON
Manufacturer Part NoIPQC65R017CFD7XTMA1Copy
Manufacturer Standard Lead Time52 weeks
Newark Part No.89AM7359
Product RangeCoolMOS CFD7 SJ Series
Your Part Number
750 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $18.760 |
| 10+ | $14.850 |
| 25+ | $13.900 |
| 50+ | $13.380 |
| 100+ | $12.870 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$18.76
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoIPQC65R017CFD7XTMA1Copy
Manufacturer Standard Lead Time52 weeks
Newark Part No.89AM7359
Product RangeCoolMOS CFD7 SJ Series
Technical Datasheet
Channel TypeN Channel
Drain Source Voltage Vds650V
Continuous Drain Current Id136A
Drain Source On State Resistance0.017ohm
Transistor Case StyleHDSOP
Transistor MountingSurface Mount
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max4.5V
Power Dissipation694W
No. of Pins22Pins
Operating Temperature Max150°C
Product RangeCoolMOS CFD7 SJ Series
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Channel Type
N Channel
Continuous Drain Current Id
136A
Transistor Case Style
HDSOP
Rds(on) Test Voltage
10V
Power Dissipation
694W
Operating Temperature Max
150°C
Qualification
-
Drain Source Voltage Vds
650V
Drain Source On State Resistance
0.017ohm
Transistor Mounting
Surface Mount
Gate Source Threshold Voltage Max
4.5V
No. of Pins
22Pins
Product Range
CoolMOS CFD7 SJ Series
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
