Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerINFINEON
Manufacturer Part NoIPTC012N08NM5ATMA1Copy
Manufacturer Standard Lead Time41 weeks
Newark Part No.
Re-Reel60AJ3889RL
Cut Tape60AJ3889
Product RangeOptiMOS 5 Series
Your Part Number
3,781 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $8.700 | $8.70 |
| Total Price | $8.70 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $8.700 |
| 50+ | $5.960 |
| 100+ | $5.840 |
| 250+ | $5.720 |
| 500+ | $5.600 |
| 1000+ | $5.480 |
| 2500+ | $5.360 |
| 5000+ | $5.250 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoIPTC012N08NM5ATMA1Copy
Manufacturer Standard Lead Time41 weeks
Newark Part No.
Re-Reel60AJ3889RL
Cut Tape60AJ3889
Product RangeOptiMOS 5 Series
Technical Datasheet
Transistor PolarityN Channel
Channel TypeN Channel
Drain Source Voltage Vds80V
Continuous Drain Current Id396A
Drain Source On State Resistance0.0012ohm
On Resistance Rds(on)0.001ohm
Transistor Case StyleHDSOP
Transistor MountingSurface Mount
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max3V
Power Dissipation Pd375W
Power Dissipation375W
No. of Pins16Pins
Operating Temperature Max175°C
Product RangeOptiMOS 5 Series
Qualification-
SVHCTo Be Advised
Technical Specifications
Transistor Polarity
N Channel
Drain Source Voltage Vds
80V
Drain Source On State Resistance
0.0012ohm
Transistor Case Style
HDSOP
Rds(on) Test Voltage
10V
Power Dissipation Pd
375W
No. of Pins
16Pins
Product Range
OptiMOS 5 Series
MSL
MSL 1 - Unlimited
Channel Type
N Channel
Continuous Drain Current Id
396A
On Resistance Rds(on)
0.001ohm
Transistor Mounting
Surface Mount
Gate Source Threshold Voltage Max
3V
Power Dissipation
375W
Operating Temperature Max
175°C
Qualification
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
