Print Page
58 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $6.550 |
| 10+ | $5.610 |
| 25+ | $4.650 |
| 50+ | $3.710 |
| 100+ | $3.400 |
| 250+ | $3.080 |
| 500+ | $3.020 |
Price for:Each
Minimum: 1
Multiple: 1
$6.55
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoIPW60R125C6FKSA1Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.30T1852
Product RangeCoolMOS
Technical Datasheet
Channel TypeN Channel
Transistor PolarityN Channel
Drain Source Voltage Vds600V
Continuous Drain Current Id30A
On Resistance Rds(on)0.11ohm
Drain Source On State Resistance0.11ohm
Transistor Case StyleTO-247
Transistor MountingThrough Hole
Rds(on) Test Voltage10V
Power Dissipation Pd219W
Gate Source Threshold Voltage Max3V
Power Dissipation219W
No. of Pins3Pins
Operating Temperature Max150°C
Product RangeCoolMOS
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Channel Type
N Channel
Drain Source Voltage Vds
600V
On Resistance Rds(on)
0.11ohm
Transistor Case Style
TO-247
Rds(on) Test Voltage
10V
Gate Source Threshold Voltage Max
3V
No. of Pins
3Pins
Product Range
CoolMOS
MSL
MSL 1 - Unlimited
Transistor Polarity
N Channel
Continuous Drain Current Id
30A
Drain Source On State Resistance
0.11ohm
Transistor Mounting
Through Hole
Power Dissipation Pd
219W
Power Dissipation
219W
Operating Temperature Max
150°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Alternatives for IPW60R125C6FKSA1
5 Products Found
Associated Products
6 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate

