Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerINFINEON
Manufacturer Part NoIPW65R041CFDFKSA2Copy
Manufacturer Standard Lead Time17 weeks
Newark Part No.38AJ3783
Product RangeCoolMOS CFD2
Your Part Number
129 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $14.830 |
| 10+ | $8.950 |
| 25+ | $8.550 |
| 50+ | $8.170 |
| 100+ | $7.770 |
Price for:Each
Minimum: 1
Multiple: 1
$14.83
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoIPW65R041CFDFKSA2Copy
Manufacturer Standard Lead Time17 weeks
Newark Part No.38AJ3783
Product RangeCoolMOS CFD2
Technical Datasheet
Transistor PolarityN Channel
Channel TypeN Channel
Drain Source Voltage Vds650V
Continuous Drain Current Id68.5A
On Resistance Rds(on)0.037ohm
Drain Source On State Resistance0.037ohm
Transistor Case StyleTO-247
Transistor MountingThrough Hole
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max4V
Power Dissipation500W
Power Dissipation Pd500W
No. of Pins3Pins
Operating Temperature Max150°C
Product RangeCoolMOS CFD2
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Transistor Polarity
N Channel
Drain Source Voltage Vds
650V
On Resistance Rds(on)
0.037ohm
Transistor Case Style
TO-247
Rds(on) Test Voltage
10V
Power Dissipation
500W
No. of Pins
3Pins
Product Range
CoolMOS CFD2
SVHC
No SVHC (25-Jun-2025)
Channel Type
N Channel
Continuous Drain Current Id
68.5A
Drain Source On State Resistance
0.037ohm
Transistor Mounting
Through Hole
Gate Source Threshold Voltage Max
4V
Power Dissipation Pd
500W
Operating Temperature Max
150°C
Qualification
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
