Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerINFINEON
Manufacturer Part NoIPW90R500C3XKSA1Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.02AH6895
Product RangeCoolMOS C3
Your Part Number
110 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $5.720 |
| 10+ | $4.880 |
| 25+ | $4.040 |
| 50+ | $3.190 |
| 100+ | $2.890 |
| 250+ | $2.640 |
| 500+ | $2.590 |
Price for:Each
Minimum: 1
Multiple: 1
$5.72
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoIPW90R500C3XKSA1Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.02AH6895
Product RangeCoolMOS C3
Technical Datasheet
Channel TypeN Channel
Transistor PolarityN Channel
Drain Source Voltage Vds900V
Continuous Drain Current Id11A
Drain Source On State Resistance0.39ohm
On Resistance Rds(on)0.39ohm
Transistor Case StyleTO-247
Transistor MountingThrough Hole
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max3V
Power Dissipation156W
Power Dissipation Pd156W
No. of Pins3Pins
Operating Temperature Max150°C
Product RangeCoolMOS C3
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Channel Type
N Channel
Drain Source Voltage Vds
900V
Drain Source On State Resistance
0.39ohm
Transistor Case Style
TO-247
Rds(on) Test Voltage
10V
Power Dissipation
156W
No. of Pins
3Pins
Product Range
CoolMOS C3
MSL
MSL 1 - Unlimited
Transistor Polarity
N Channel
Continuous Drain Current Id
11A
On Resistance Rds(on)
0.39ohm
Transistor Mounting
Through Hole
Gate Source Threshold Voltage Max
3V
Power Dissipation Pd
156W
Operating Temperature Max
150°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Alternatives for IPW90R500C3XKSA1
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
