Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerINFINEON
Manufacturer Part NoIPZA60R099P7XKSA1Copy
Manufacturer Standard Lead Time23 weeks
Newark Part No.57AC6820
Product RangeCoolMOS P7
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 23 week(s)
| Quantity | Price |
|---|---|
| 1+ | $8.050 |
| 10+ | $7.040 |
| 25+ | $6.020 |
| 50+ | $5.010 |
| 100+ | $4.640 |
| 250+ | $4.340 |
| 500+ | $4.250 |
Price for:Each
Minimum: 1
Multiple: 1
$8.05
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoIPZA60R099P7XKSA1Copy
Manufacturer Standard Lead Time23 weeks
Newark Part No.57AC6820
Product RangeCoolMOS P7
Technical Datasheet
Transistor PolarityN Channel
Channel TypeN Channel
Drain Source Voltage Vds600V
Continuous Drain Current Id31A
On Resistance Rds(on)0.077ohm
Drain Source On State Resistance0.077ohm
Transistor Case StyleTO-247
Transistor MountingThrough Hole
Rds(on) Test Voltage10V
Power Dissipation Pd117W
Gate Source Threshold Voltage Max3.5V
Power Dissipation117W
No. of Pins4Pins
Operating Temperature Max150°C
Product RangeCoolMOS P7
Qualification-
MSL-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Transistor Polarity
N Channel
Drain Source Voltage Vds
600V
On Resistance Rds(on)
0.077ohm
Transistor Case Style
TO-247
Rds(on) Test Voltage
10V
Gate Source Threshold Voltage Max
3.5V
No. of Pins
4Pins
Product Range
CoolMOS P7
MSL
-
Channel Type
N Channel
Continuous Drain Current Id
31A
Drain Source On State Resistance
0.077ohm
Transistor Mounting
Through Hole
Power Dissipation Pd
117W
Power Dissipation
117W
Operating Temperature Max
150°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Alternatives for IPZA60R099P7XKSA1
4 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
