Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerINFINEON
Manufacturer Part NoIQDH29NE2LM5ATMA1Copy
Manufacturer Standard Lead Time51 weeks
Newark Part No.
Re-Reel83AK8216RL
Cut Tape83AK8216
Product RangeOptiMOS 5 Series
Your Part Number
Available to Order
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $4.830 | $4.83 |
| Total Price | $4.83 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $4.830 |
| 50+ | $2.480 |
| 100+ | $2.250 |
| 250+ | $2.090 |
| 500+ | $1.930 |
| 1000+ | $1.890 |
| 2500+ | $1.860 |
| 5000+ | $1.810 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoIQDH29NE2LM5ATMA1Copy
Manufacturer Standard Lead Time51 weeks
Newark Part No.
Re-Reel83AK8216RL
Cut Tape83AK8216
Product RangeOptiMOS 5 Series
Technical Datasheet
Channel TypeN Channel
Drain Source Voltage Vds25V
Continuous Drain Current Id789A
Drain Source On State Resistance290µohm
Transistor Case StyleTSON
Transistor MountingSurface Mount
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max2V
Power Dissipation278W
No. of Pins8Pins
Operating Temperature Max150°C
Product RangeOptiMOS 5 Series
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Channel Type
N Channel
Continuous Drain Current Id
789A
Transistor Case Style
TSON
Rds(on) Test Voltage
10V
Power Dissipation
278W
Operating Temperature Max
150°C
Qualification
-
Drain Source Voltage Vds
25V
Drain Source On State Resistance
290µohm
Transistor Mounting
Surface Mount
Gate Source Threshold Voltage Max
2V
No. of Pins
8Pins
Product Range
OptiMOS 5 Series
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
