Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 45+ | $2.330 |
| 50+ | $2.280 |
| 100+ | $2.220 |
| 250+ | $2.160 |
| 500+ | $2.080 |
Price for:Each
Minimum: 45
Multiple: 45
$104.85
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoIR2010SPBF.Copy
Newark Part No.27AC6973
Technical Datasheet
No. of Channels2Channels
Driver ConfigurationHigh Side and Low Side
Gate Driver Type-
Power Switch TypeIGBT, MOSFET
Driver Case StyleSOIC
No. of Pins16Pins
IC Case / PackageSOIC
Input TypeNon-Inverting
IC MountingSurface Mount
Source Current3A
Sink Current3A
Supply Voltage Min10V
Supply Voltage Max20V
Operating Temperature Min-40°C
Operating Temperature Max125°C
Input Delay95ns
Output Delay65ns
Qualification-
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
No. of Channels
2Channels
Gate Driver Type
-
Driver Case Style
SOIC
IC Case / Package
SOIC
IC Mounting
Surface Mount
Sink Current
3A
Supply Voltage Max
20V
Operating Temperature Max
125°C
Output Delay
65ns
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Driver Configuration
High Side and Low Side
Power Switch Type
IGBT, MOSFET
No. of Pins
16Pins
Input Type
Non-Inverting
Source Current
3A
Supply Voltage Min
10V
Operating Temperature Min
-40°C
Input Delay
95ns
Qualification
-
MSL
MSL 3 - 168 hours
Technical Docs (1)
Alternatives for IR2010SPBF.
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
