Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerINFINEON
Manufacturer Part NoIRF7103TRPBFCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.
Full Reel83AK6934
Re-Reel19K8221RL
Cut Tape19K8221
Your Part Number
187,018 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.180 | $1.18 |
| Total Price | $1.18 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.180 |
| 10+ | $0.742 |
| 25+ | $0.675 |
| 50+ | $0.608 |
| 100+ | $0.540 |
| 250+ | $0.495 |
| 500+ | $0.451 |
| 1000+ | $0.416 |
Full Reel
| Quantity | Price |
|---|---|
| 4000+ | $0.309 |
| 8000+ | $0.296 |
| 16000+ | $0.285 |
| 24000+ | $0.271 |
| 40000+ | $0.255 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoIRF7103TRPBFCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.
Full Reel83AK6934
Re-Reel19K8221RL
Cut Tape19K8221
Technical Datasheet
Channel TypeN Channel
Drain Source Voltage Vds N Channel50V
Continuous Drain Current Id3A
Drain Source Voltage Vds P Channel50V
Drain Source Voltage Vds50V
Continuous Drain Current Id N Channel3A
Continuous Drain Current Id P Channel3A
Drain Source On State Resistance N Channel0.11ohm
Drain Source On State Resistance P Channel0.11ohm
Transistor Case StyleSOIC
No. of Pins8Pins
Power Dissipation N Channel2W
Power Dissipation P Channel2W
Operating Temperature Max150°C
Product Range-
Qualification-
MSL-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The IRF7103TRPBF is a dual N-channel MOSFET designed for vapour phase, infrared or wave soldering techniques. It has been modified through a customized lead-frame for enhanced thermal characteristics and dual-die capability making it ideal in a variety of power applications. With these improvements, multiple devices can be used in an application with dramatically reduced board space.
- Advanced process technology
- Ultra low ON-resistance
- Surface-mount device
- Dynamic dV/dt rating
- Fast switching performance
Applications
Industrial, Power Management
Technical Specifications
Channel Type
N Channel
Continuous Drain Current Id
3A
Drain Source Voltage Vds
50V
Continuous Drain Current Id P Channel
3A
Drain Source On State Resistance P Channel
0.11ohm
No. of Pins
8Pins
Power Dissipation P Channel
2W
Product Range
-
MSL
-
Drain Source Voltage Vds N Channel
50V
Drain Source Voltage Vds P Channel
50V
Continuous Drain Current Id N Channel
3A
Drain Source On State Resistance N Channel
0.11ohm
Transistor Case Style
SOIC
Power Dissipation N Channel
2W
Operating Temperature Max
150°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Alternatives for IRF7103TRPBF
1 Product Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
