
Need more?
| Quantity | Price |
|---|---|
| 1+ | $1.730 |
| 10+ | $1.090 |
| 100+ | $0.726 |
| 500+ | $0.568 |
| 1000+ | $0.557 |
| 2500+ | $0.546 |
| 10000+ | $0.534 |
Product Information
Product Overview
The IRF7343TRPBF is a dual N/P-channel MOSFET utilizes advanced processing techniques to achieve the lowest possible ON-resistance per silicon area. This benefit combined with the fast switching speed and ruggedized device. The HEXFET Power MOSFET is extremely efficient device for use in a wide variety of applications. The SO-8 has been modified through a customized lead-frame for enhanced thermal characteristics and dual-die capability making it ideal in a variety of power applications. With these improvements, multiple devices can be used in an application with dramatically reduced board space.
- Generation V technology
- Ultra low ON-resistance
- Surface-mount device
- Fully avalanche rated
Applications
Industrial, Power Management
Technical Specifications
Complementary N and P Channel
4.7A
55V
4.7A
0.043ohm
8Pins
2W
-
-
55V
55V
4.7A
0.043ohm
SOIC
2W
150°C
-
No SVHC (25-Jun-2025)
Technical Docs (3)
Associated Products
5 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
