Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerINFINEON
Manufacturer Part NoIRFB4115PBFCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.46P7869
Product RangeHEXFET Series
Your Part Number
5,684 In Stock
3,000 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $4.370 |
| 10+ | $2.860 |
| 100+ | $2.010 |
| 500+ | $1.640 |
| 1000+ | $1.530 |
| 2500+ | $1.430 |
| 5000+ | $1.380 |
Price for:Each
Minimum: 1
Multiple: 1
$4.37
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoIRFB4115PBFCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.46P7869
Product RangeHEXFET Series
Technical Datasheet
Transistor PolarityN Channel
Channel TypeN Channel
Drain Source Voltage Vds150V
Continuous Drain Current Id104A
On Resistance Rds(on)0.0093ohm
Drain Source On State Resistance0.011ohm
Transistor Case StyleTO-220AB
Transistor MountingThrough Hole
Rds(on) Test Voltage20V
Power Dissipation Pd380W
Gate Source Threshold Voltage Max5V
Power Dissipation380W
No. of Pins3Pins
Operating Temperature Max175°C
Product RangeHEXFET Series
Qualification-
MSL-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The IRFB4115PBF is a 150V single N-channel HEXFET® Power MOSFET with extremely low on-resistance per silicon area and fast switching performance using Trench MOSFET technology. Suitable for high efficiency synchronous rectification in SMPS, uninterruptible power supply, high speed power switching, hard switched and high frequency circuits.
- Improved gate, avalanche and dynamic dv/dt ruggedness
- Fully characterized capacitance and avalanche SOA
- Enhanced body diode dV/dt and dI/dt capability
- Halogen-free
Applications
Power Management
Technical Specifications
Transistor Polarity
N Channel
Drain Source Voltage Vds
150V
On Resistance Rds(on)
0.0093ohm
Transistor Case Style
TO-220AB
Rds(on) Test Voltage
20V
Gate Source Threshold Voltage Max
5V
No. of Pins
3Pins
Product Range
HEXFET Series
MSL
-
Channel Type
N Channel
Continuous Drain Current Id
104A
Drain Source On State Resistance
0.011ohm
Transistor Mounting
Through Hole
Power Dissipation Pd
380W
Power Dissipation
380W
Operating Temperature Max
175°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
