Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $4.290 |
| 10+ | $2.440 |
| 100+ | $2.180 |
| 500+ | $1.990 |
| 1000+ | $1.910 |
| 2500+ | $1.820 |
| 5000+ | $1.790 |
Price for:Each
Minimum: 1
Multiple: 1
$4.29
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoIRFB52N15DPBF.Copy
Newark Part No.27AC6772
Technical Datasheet
Channel TypeN Channel
Transistor PolarityN Channel
Drain Source Voltage Vds150V
Continuous Drain Current Id60A
Drain Source On State Resistance0.032ohm
On Resistance Rds(on)0.032ohm
Transistor MountingThrough Hole
Rds(on) Test Voltage10V
Power Dissipation Pd320W
Gate Source Threshold Voltage Max5V
Transistor Case StyleTO-220AB
Power Dissipation320W
No. of Pins3Pins
Operating Temperature Max175°C
Qualification-
Product Range-
MSL-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The IRFB52N15DPBF is a HEXFET® single N-channel Power MOSFET offers fully characterized capacitance including effective COSS to simplify design. It is suitable for high frequency DC-to-DC converters and plasma display panel.
- Fully characterized avalanche voltage and current
- Low gate-to-drain charge to reduce switching losses
Applications
Power Management, Consumer Electronics
Technical Specifications
Channel Type
N Channel
Drain Source Voltage Vds
150V
Drain Source On State Resistance
0.032ohm
Transistor Mounting
Through Hole
Power Dissipation Pd
320W
Transistor Case Style
TO-220AB
No. of Pins
3Pins
Qualification
-
MSL
-
Transistor Polarity
N Channel
Continuous Drain Current Id
60A
On Resistance Rds(on)
0.032ohm
Rds(on) Test Voltage
10V
Gate Source Threshold Voltage Max
5V
Power Dissipation
320W
Operating Temperature Max
175°C
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Alternatives for IRFB52N15DPBF.
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
