Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerINFINEON
Manufacturer Part NoIRFHM4234TRPBFCopy
Manufacturer Standard Lead Time45 weeks
Newark Part No.
Re-Reel19X2751RL
Cut Tape19X2751
Product RangeFastIRFET, HEXFET
Also Known AsSP001572674
Your Part Number
412 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Available in quantity shown
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.140 | $1.14 |
| Total Price | $1.14 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.140 |
| 50+ | $1.000 |
| 100+ | $0.917 |
| 250+ | $0.848 |
| 500+ | $0.736 |
| 1000+ | $0.670 |
| 2500+ | $0.602 |
| 5000+ | $0.584 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoIRFHM4234TRPBFCopy
Manufacturer Standard Lead Time45 weeks
Newark Part No.
Re-Reel19X2751RL
Cut Tape19X2751
Product RangeFastIRFET, HEXFET
Also Known AsSP001572674
Technical Datasheet
Transistor PolarityN Channel
Channel TypeN Channel
Drain Source Voltage Vds25V
Continuous Drain Current Id20A
Drain Source On State Resistance4400µohm
On Resistance Rds(on)0.0035ohm
Transistor Case StylePQFN
Transistor MountingSurface Mount
Rds(on) Test Voltage10V
Power Dissipation Pd2.8W
Gate Source Threshold Voltage Max1.6V
Power Dissipation2.8W
No. of Pins5Pins
Operating Temperature Max150°C
Product RangeFastIRFET, HEXFET
Qualification-
SVHCNo SVHC (27-Jun-2018)
Alternatives for IRFHM4234TRPBF
1 Product Found
Technical Specifications
Transistor Polarity
N Channel
Drain Source Voltage Vds
25V
Drain Source On State Resistance
4400µohm
Transistor Case Style
PQFN
Rds(on) Test Voltage
10V
Gate Source Threshold Voltage Max
1.6V
No. of Pins
5Pins
Product Range
FastIRFET, HEXFET
MSL
MSL 1 - Unlimited
Channel Type
N Channel
Continuous Drain Current Id
20A
On Resistance Rds(on)
0.0035ohm
Transistor Mounting
Surface Mount
Power Dissipation Pd
2.8W
Power Dissipation
2.8W
Operating Temperature Max
150°C
Qualification
-
SVHC
No SVHC (27-Jun-2018)
Technical Docs (3)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
