Print Page
1,942 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $5.810 |
| 10+ | $4.050 |
| 25+ | $3.670 |
| 50+ | $3.290 |
| 100+ | $3.040 |
| 250+ | $2.830 |
| 500+ | $2.620 |
Price for:Each
Minimum: 1
Multiple: 1
$5.81
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoIRFI4321PBFCopy
Manufacturer Standard Lead Time20 weeks
Newark Part No.91Y4703
Product RangeHEXFET
Technical Datasheet
Channel TypeN Channel
Transistor PolarityN Channel
Drain Source Voltage Vds150V
Continuous Drain Current Id34A
Drain Source On State Resistance0.016ohm
On Resistance Rds(on)0.0122ohm
Transistor Case StyleTO-220AB
Transistor MountingThrough Hole
Power Dissipation Pd46W
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max5V
Power Dissipation46W
No. of Pins3Pins
Operating Temperature Max150°C
Product RangeHEXFET
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Channel Type
N Channel
Drain Source Voltage Vds
150V
Drain Source On State Resistance
0.016ohm
Transistor Case Style
TO-220AB
Power Dissipation Pd
46W
Gate Source Threshold Voltage Max
5V
No. of Pins
3Pins
Product Range
HEXFET
MSL
MSL 2 - 1 year
Transistor Polarity
N Channel
Continuous Drain Current Id
34A
On Resistance Rds(on)
0.0122ohm
Transistor Mounting
Through Hole
Rds(on) Test Voltage
10V
Power Dissipation
46W
Operating Temperature Max
150°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate

