Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerINFINEON
Manufacturer Part NoIRFP260MPBFCopy
Manufacturer Standard Lead Time9 weeks
Newark Part No.42Y0376
Your Part Number
1,003 In Stock
800 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $4.600 |
| 10+ | $3.490 |
| 100+ | $2.370 |
| 500+ | $2.020 |
| 1000+ | $1.920 |
| 2500+ | $1.820 |
| 5000+ | $1.760 |
Price for:Each
Minimum: 1
Multiple: 1
$4.60
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoIRFP260MPBFCopy
Manufacturer Standard Lead Time9 weeks
Newark Part No.42Y0376
Technical Datasheet
Channel TypeN Channel
Transistor PolarityN Channel
Drain Source Voltage Vds200V
Continuous Drain Current Id50A
On Resistance Rds(on)0.04ohm
Drain Source On State Resistance0.04ohm
Transistor Case StyleTO-247AC
Transistor MountingThrough Hole
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max4V
Power Dissipation Pd300W
Power Dissipation300W
No. of Pins3Pins
Operating Temperature Max175°C
Product Range-
Qualification-
MSL-
SVHCNo SVHC (25-Jun-2025)
Product Overview
- HEXFET® power MOSFET
- Advanced process technology
- Dynamic dv/dt rating
- 175°C operating temperature
- Fast switching
- Fully avalanche rated
- Ease of paralleling
- Simple drive requirements
Technical Specifications
Channel Type
N Channel
Drain Source Voltage Vds
200V
On Resistance Rds(on)
0.04ohm
Transistor Case Style
TO-247AC
Rds(on) Test Voltage
10V
Power Dissipation Pd
300W
No. of Pins
3Pins
Product Range
-
MSL
-
Transistor Polarity
N Channel
Continuous Drain Current Id
50A
Drain Source On State Resistance
0.04ohm
Transistor Mounting
Through Hole
Gate Source Threshold Voltage Max
4V
Power Dissipation
300W
Operating Temperature Max
175°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Alternatives for IRFP260MPBF
2 Products Found
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
