Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerINFINEON
Manufacturer Part NoIRFR9120NTRPBFCopy
Manufacturer Standard Lead Time21 weeks
Newark Part No.
Re-Reel40M7907RL
Cut Tape40M7907
Also Known AsSP001557182
Your Part Number
6,112 In Stock
4,000 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.470 | $1.47 |
| Total Price | $1.47 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.470 |
| 50+ | $0.772 |
| 100+ | $0.704 |
| 250+ | $0.643 |
| 500+ | $0.583 |
| 1000+ | $0.571 |
| 2500+ | $0.560 |
| 5000+ | $0.548 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoIRFR9120NTRPBFCopy
Manufacturer Standard Lead Time21 weeks
Newark Part No.
Re-Reel40M7907RL
Cut Tape40M7907
Also Known AsSP001557182
Technical Datasheet
Channel TypeP Channel
Transistor PolarityP Channel
Drain Source Voltage Vds100V
Continuous Drain Current Id6.6A
Drain Source On State Resistance0.48ohm
On Resistance Rds(on)0.48ohm
Transistor Case StyleTO-252 (DPAK)
Transistor MountingSurface Mount
Rds(on) Test Voltage10V
Power Dissipation Pd40W
Gate Source Threshold Voltage Max4V
Power Dissipation40W
No. of Pins3Pins
Operating Temperature Max150°C
Product Range-
Qualification-
MSL-
SVHCLead (25-Jun-2025)
Product Overview
The IRFR9120NTRPBF is a HEXFET® fifth generation single P-channel Power MOSFET utilizes advanced processing techniques to achieve extremely low ON-resistance per silicon area. This benefit combined with the fast switching speed and ruggedized device design, provides an extremely efficient device and reliable operation. It is designed for surface-mounting using vapour phase, infrared or wave soldering techniques. Power dissipation level up to 1.5W is possible in typical surface-mount applications.
- Advanced process technology
- Fully avalanche rating
- Low static drain-to-source ON-resistance
- Dynamic dV/dt rating
Applications
Automotive, Power Management
Technical Specifications
Channel Type
P Channel
Drain Source Voltage Vds
100V
Drain Source On State Resistance
0.48ohm
Transistor Case Style
TO-252 (DPAK)
Rds(on) Test Voltage
10V
Gate Source Threshold Voltage Max
4V
No. of Pins
3Pins
Product Range
-
MSL
-
Transistor Polarity
P Channel
Continuous Drain Current Id
6.6A
On Resistance Rds(on)
0.48ohm
Transistor Mounting
Surface Mount
Power Dissipation Pd
40W
Power Dissipation
40W
Operating Temperature Max
150°C
Qualification
-
SVHC
Lead (25-Jun-2025)
Alternatives for IRFR9120NTRPBF
2 Products Found
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
