Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerINFINEON
Manufacturer Part NoIRLHS6276TRPBFCopy
Manufacturer Standard Lead Time10 weeks
Newark Part No.
Re-Reel13AC9225RL
Cut Tape13AC9225
Product RangeHEXFET Series
Your Part Number
2,490 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.894 | $0.89 |
| Total Price | $0.89 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.894 |
| 50+ | $0.558 |
| 100+ | $0.361 |
| 250+ | $0.319 |
| 500+ | $0.277 |
| 1000+ | $0.248 |
| 2500+ | $0.226 |
| 5000+ | $0.213 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoIRLHS6276TRPBFCopy
Manufacturer Standard Lead Time10 weeks
Newark Part No.
Re-Reel13AC9225RL
Cut Tape13AC9225
Product RangeHEXFET Series
Technical Datasheet
Channel TypeN Channel
Drain Source Voltage Vds N Channel20V
Drain Source Voltage Vds20V
Continuous Drain Current Id3.4A
Drain Source Voltage Vds P Channel20V
Continuous Drain Current Id N Channel3.4A
Continuous Drain Current Id P Channel3.4A
Drain Source On State Resistance N Channel0.033ohm
Drain Source On State Resistance P Channel0.033ohm
Transistor Case StyleDFN2020
No. of Pins6Pins
Power Dissipation N Channel6.6W
Power Dissipation P Channel6.6W
Operating Temperature Max150°C
Product RangeHEXFET Series
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Channel Type
N Channel
Drain Source Voltage Vds
20V
Drain Source Voltage Vds P Channel
20V
Continuous Drain Current Id P Channel
3.4A
Drain Source On State Resistance P Channel
0.033ohm
No. of Pins
6Pins
Power Dissipation P Channel
6.6W
Product Range
HEXFET Series
MSL
MSL 1 - Unlimited
Drain Source Voltage Vds N Channel
20V
Continuous Drain Current Id
3.4A
Continuous Drain Current Id N Channel
3.4A
Drain Source On State Resistance N Channel
0.033ohm
Transistor Case Style
DFN2020
Power Dissipation N Channel
6.6W
Operating Temperature Max
150°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
