
45,000 more incoming. You can reserve stock now
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.955 | $0.96 |
| Total Price | $0.96 | ||
| Quantity | Price |
|---|---|
| 1+ | $0.955 |
| 50+ | $0.475 |
| 100+ | $0.427 |
| 250+ | $0.386 |
| 500+ | $0.343 |
| 1000+ | $0.337 |
| 2500+ | $0.330 |
| 5000+ | $0.323 |
Product Information
Product Overview
The IRLL014NTRPBF is a HEXFET® fifth generation single N-channel Power MOSFET utilizes advanced processing techniques to achieve extremely low ON-resistance per silicon area. This benefit combined with the fast switching speed and ruggedized device design, provides an extremely efficient and reliable operation. The package is designed for surface-mount using vapour phase, infrared or wave soldering techniques. Its unique package design allows for easy automatic pick-and-place as with other SOT or SOIC packages but has the added advantage of improved thermal performance due to an enlarged tab for heat sinking. Power dissipation of 1W is possible in a typical surface-mount application.
- Advanced process technology
- Dynamic dV/dt rating
- Fast switching
- Fully avalanche rating
- Low static drain-to-source ON-resistance
- Logic level
Applications
Power Management
Technical Specifications
N Channel
55V
0.14ohm
SOT-223
10V
2V
4Pins
-
-
N Channel
2A
0.14ohm
Surface Mount
2.1W
1W
150°C
-
Lead (25-Jun-2025)
Technical Docs (2)
Alternatives for IRLL014NTRPBF
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
