Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerINFINEON
Manufacturer Part NoIRLML6344TRPBFCopy
Manufacturer Standard Lead Time46 weeks
Newark Part No.
Full Reel63AK1735
Re-Reel25T5500RL
Cut Tape25T5500
Product RangeHEXFET Series
Also Known AsSP001574050
Your Part Number
Available to Order
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.658 | $0.66 |
| Total Price | $0.66 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.658 |
| 50+ | $0.314 |
| 100+ | $0.279 |
| 250+ | $0.249 |
| 500+ | $0.218 |
| 1000+ | $0.214 |
| 2500+ | $0.210 |
| 5000+ | $0.206 |
Full Reel
| Quantity | Price |
|---|---|
| 6000+ | $0.141 |
| 12000+ | $0.126 |
| 18000+ | $0.124 |
| 30000+ | $0.121 |
| 60000+ | $0.119 |
| 150000+ | $0.116 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoIRLML6344TRPBFCopy
Manufacturer Standard Lead Time46 weeks
Newark Part No.
Full Reel63AK1735
Re-Reel25T5500RL
Cut Tape25T5500
Product RangeHEXFET Series
Also Known AsSP001574050
Technical Datasheet
Transistor PolarityN Channel
Channel TypeN Channel
Drain Source Voltage Vds30V
Continuous Drain Current Id5A
Drain Source On State Resistance0.029ohm
On Resistance Rds(on)0.022ohm
Transistor Case StyleSOT-23
Transistor MountingSurface Mount
Power Dissipation Pd1.3W
Rds(on) Test Voltage4.5V
Gate Source Threshold Voltage Max800mV
Power Dissipation1.3W
No. of Pins3Pins
Operating Temperature Max150°C
Product RangeHEXFET Series
Qualification-
MSL-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The IRLML6344TRPBF is a N-channel HEXFET® Power MOSFET for load/system switch.
- Industry Standard
- MSL1, Industrial Qualification
- Multi-vendor Compatibility
- Environmentally-friendly
- Surface Mount
Applications
Audio, Industrial
Technical Specifications
Transistor Polarity
N Channel
Drain Source Voltage Vds
30V
Drain Source On State Resistance
0.029ohm
Transistor Case Style
SOT-23
Power Dissipation Pd
1.3W
Gate Source Threshold Voltage Max
800mV
No. of Pins
3Pins
Product Range
HEXFET Series
MSL
-
Channel Type
N Channel
Continuous Drain Current Id
5A
On Resistance Rds(on)
0.022ohm
Transistor Mounting
Surface Mount
Rds(on) Test Voltage
4.5V
Power Dissipation
1.3W
Operating Temperature Max
150°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
