Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerINFINEON
Manufacturer Part NoIRLML6402TRPBFCopy
Manufacturer Standard Lead Time21 weeks
Newark Part No.
Full Reel87AK1454
Re-Reel97K2355RL
Cut Tape97K2355
Product RangeHEXFET Series
Your Part Number
10 In Stock
330,234 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Full Reel | 1 | $0.130 | $0.00 |
| Total Price | $0.13 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.703 |
| 50+ | $0.427 |
| 100+ | $0.269 |
| 250+ | $0.235 |
| 500+ | $0.201 |
| 1000+ | $0.179 |
| 2500+ | $0.176 |
| 5000+ | $0.172 |
Full Reel
| Quantity | Price |
|---|---|
| 6000+ | $0.130 |
| 18000+ | $0.118 |
| 30000+ | $0.111 |
If you would like a smaller amounts you can select other packaging type
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoIRLML6402TRPBFCopy
Manufacturer Standard Lead Time21 weeks
Newark Part No.
Full Reel87AK1454
Re-Reel97K2355RL
Cut Tape97K2355
Product RangeHEXFET Series
Channel TypeP Channel
Drain Source Voltage Vds20V
Continuous Drain Current Id3.7A
Drain Source On State Resistance0.065ohm
Transistor Case StyleSOT-23
Transistor MountingSurface Mount
Rds(on) Test Voltage4.5V
Gate Source Threshold Voltage Max550mV
Power Dissipation1.3W
No. of Pins3Pins
Operating Temperature Max150°C
Product RangeHEXFET Series
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Channel Type
P Channel
Continuous Drain Current Id
3.7A
Transistor Case Style
SOT-23
Rds(on) Test Voltage
4.5V
Power Dissipation
1.3W
Operating Temperature Max
150°C
Qualification
-
Drain Source Voltage Vds
20V
Drain Source On State Resistance
0.065ohm
Transistor Mounting
Surface Mount
Gate Source Threshold Voltage Max
550mV
No. of Pins
3Pins
Product Range
HEXFET Series
SVHC
No SVHC (25-Jun-2025)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
