
4,000 more incoming. You can reserve stock now
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.350 | $1.35 |
| Total Price | $1.35 | ||
| Quantity | Price |
|---|---|
| 1+ | $1.350 |
| 50+ | $0.673 |
| 100+ | $0.608 |
| 250+ | $0.551 |
| 500+ | $0.494 |
| 1000+ | $0.484 |
| 2500+ | $0.474 |
| 5000+ | $0.464 |
Product Information
Product Overview
The IRLR120NTRPBF is a HEXFET® fifth generation single N-channel Power MOSFET utilizes advanced processing techniques to achieve the lowest possible ON-resistance per silicon area. This benefit combined with the fast switching speed and ruggedized device design, provides an extremely efficient device for use in a wide variety of applications. It is designed for surface-mounting using vapour phase, infrared or wave soldering techniques. Power dissipation level up to 1.5W is possible in typical surface-mount applications.
- Advanced process technology
- Fast switching
- Fully avalanche rating
- Low static drain-to-source ON-resistance
- Dynamic dV/dt rating
- Logic level
Applications
Power Management
Technical Specifications
N Channel
100V
0.185ohm
TO-252AA
39W
2V
3Pins
-
MSL 1 - Unlimited
N Channel
10A
0.185ohm
Surface Mount
10V
39W
175°C
-
No SVHC (25-Jun-2025)
Technical Docs (2)
Alternatives for IRLR120NTRPBF
2 Products Found
Associated Products
4 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
