Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerINFINEON
Manufacturer Part NoIRS2108STRPBFCopy
Manufacturer Standard Lead Time24 weeks
Newark Part No.
Re-Reel62AK5504RL
Cut Tape62AK5504
Your Part Number
2,412 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.190 | $1.19 |
| Total Price | $1.19 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.190 |
| 50+ | $0.767 |
| 100+ | $0.677 |
| 250+ | $0.635 |
| 500+ | $0.607 |
| 1000+ | $0.587 |
| 2500+ | $0.563 |
| 5000+ | $0.548 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoIRS2108STRPBFCopy
Manufacturer Standard Lead Time24 weeks
Newark Part No.
Re-Reel62AK5504RL
Cut Tape62AK5504
Technical Datasheet
No. of Channels2Channels
Gate Driver Type-
Driver ConfigurationHalf Bridge
Power Switch TypeMOSFET
No. of Pins8Pins
IC Case / PackageSOIC
IC MountingSurface Mount
Input TypeInverting, Non-Inverting
Source Current290mA
Sink Current600mA
Supply Voltage Min10V
Supply Voltage Max20V
Operating Temperature Min-40°C
Operating Temperature Max125°C
Input Delay220ns
Output Delay200ns
Product Range-
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
No. of Channels
2Channels
Driver Configuration
Half Bridge
No. of Pins
8Pins
IC Mounting
Surface Mount
Source Current
290mA
Supply Voltage Min
10V
Operating Temperature Min
-40°C
Input Delay
220ns
Product Range
-
MSL
MSL 2 - 1 year
Gate Driver Type
-
Power Switch Type
MOSFET
IC Case / Package
SOIC
Input Type
Inverting, Non-Inverting
Sink Current
600mA
Supply Voltage Max
20V
Operating Temperature Max
125°C
Output Delay
200ns
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
