Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 2500+ | $1.560 |
| 5000+ | $1.530 |
| 10000+ | $1.520 |
| 20000+ | $1.500 |
| 40000+ | $1.470 |
Price for:Each (Supplied on Full Reel)
Minimum: 2500
Multiple: 2500
$3,900.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoIRS21844STRPBF.Copy
Newark Part No.27AC6970
Technical Datasheet
No. of Channels2Channels
Gate Driver Type-
Driver ConfigurationHalf Bridge
Power Switch TypeIGBT, MOSFET
No. of Pins14Pins
Driver Case StyleSOIC
IC Case / PackageSOIC
Input TypeNon-Inverting
IC MountingSurface Mount
Source Current1.9A
Sink Current2.3A
Supply Voltage Min10V
Supply Voltage Max20V
Operating Temperature Min-40°C
Operating Temperature Max125°C
Input Delay680ns
Output Delay270ns
Qualification-
Product Range-
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
No. of Channels
2Channels
Driver Configuration
Half Bridge
No. of Pins
14Pins
IC Case / Package
SOIC
IC Mounting
Surface Mount
Sink Current
2.3A
Supply Voltage Max
20V
Operating Temperature Max
125°C
Output Delay
270ns
Product Range
-
SVHC
No SVHC (23-Jan-2024)
Gate Driver Type
-
Power Switch Type
IGBT, MOSFET
Driver Case Style
SOIC
Input Type
Non-Inverting
Source Current
1.9A
Supply Voltage Min
10V
Operating Temperature Min
-40°C
Input Delay
680ns
Qualification
-
MSL
MSL 1 - Unlimited
Technical Docs (1)
Alternatives for IRS21844STRPBF.
1 Product Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
