Print Page
235 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Available in quantity shown
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $2.140 | $2.14 |
| Total Price | $2.14 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $2.140 |
| 50+ | $1.880 |
| 100+ | $1.720 |
| 250+ | $1.540 |
| 500+ | $1.340 |
| 1000+ | $1.210 |
| 2500+ | $1.080 |
| 5000+ | $1.050 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoISC0804NLSATMA1Copy
Manufacturer Standard Lead Time21 weeks
Newark Part No.
Re-Reel68AJ1743RL
Cut Tape68AJ1743
Product RangeOptiMOS 5
Technical Datasheet
Channel TypeN Channel
Transistor PolarityN Channel
Drain Source Voltage Vds100V
Continuous Drain Current Id59A
On Resistance Rds(on)0.0103ohm
Drain Source On State Resistance0.0109ohm
Transistor Case StyleTDSON
Transistor MountingSurface Mount
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max1.6V
Power Dissipation Pd60W
Power Dissipation60W
No. of Pins8Pins
Operating Temperature Max150°C
Product RangeOptiMOS 5
Qualification-
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Channel Type
N Channel
Drain Source Voltage Vds
100V
On Resistance Rds(on)
0.0103ohm
Transistor Case Style
TDSON
Rds(on) Test Voltage
10V
Power Dissipation Pd
60W
No. of Pins
8Pins
Product Range
OptiMOS 5
SVHC
No SVHC (27-Jun-2018)
Transistor Polarity
N Channel
Continuous Drain Current Id
59A
Drain Source On State Resistance
0.0109ohm
Transistor Mounting
Surface Mount
Gate Source Threshold Voltage Max
1.6V
Power Dissipation
60W
Operating Temperature Max
150°C
Qualification
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate

