Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerINFINEON
Manufacturer Part NoISK036N03LM5Copy
Manufacturer Standard Lead Time21 weeks
Newark Part No.
Re-Reel29AK0360RL
Cut Tape29AK0360
Product RangeOptiMOS 5 Series
Your Part Number
2,693 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.060 | $1.06 |
| Total Price | $1.06 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.060 |
| 50+ | $0.909 |
| 100+ | $0.819 |
| 250+ | $0.685 |
| 500+ | $0.575 |
| 1000+ | $0.508 |
| 2500+ | $0.441 |
| 5000+ | $0.423 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoISK036N03LM5Copy
Manufacturer Standard Lead Time21 weeks
Newark Part No.
Re-Reel29AK0360RL
Cut Tape29AK0360
Product RangeOptiMOS 5 Series
Technical Datasheet
Transistor PolarityN Channel
Channel TypeN Channel
Drain Source Voltage Vds30V
Continuous Drain Current Id44A
On Resistance Rds(on)0.0024ohm
Drain Source On State Resistance2400µohm
Transistor Case StyleDFN2020
Transistor MountingSurface Mount
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max1.6V
Power Dissipation Pd11W
Power Dissipation11W
No. of Pins6Pins
Operating Temperature Max150°C
Product RangeOptiMOS 5 Series
Qualification-
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Transistor Polarity
N Channel
Drain Source Voltage Vds
30V
On Resistance Rds(on)
0.0024ohm
Transistor Case Style
DFN2020
Rds(on) Test Voltage
10V
Power Dissipation Pd
11W
No. of Pins
6Pins
Product Range
OptiMOS 5 Series
SVHC
No SVHC (27-Jun-2018)
Channel Type
N Channel
Continuous Drain Current Id
44A
Drain Source On State Resistance
2400µohm
Transistor Mounting
Surface Mount
Gate Source Threshold Voltage Max
1.6V
Power Dissipation
11W
Operating Temperature Max
150°C
Qualification
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
