Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerINFINEON
Manufacturer Part NoISP650P06NMXTSA1Copy
Manufacturer Standard Lead Time23 weeks
Newark Part No.
Full Reel86AK5458
Re-Reel42AH1865RL
Cut Tape42AH1865
Product RangeOptiMOS Series
Your Part Number
Available to Order
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Full Reel | 1 | $0.772 | $0.00 |
| Total Price | $0.77 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $2.150 |
| 50+ | $1.040 |
| 100+ | $0.899 |
| 250+ | $0.806 |
| 500+ | $0.712 |
| 1000+ | $0.590 |
| 2500+ | $0.579 |
| 5000+ | $0.567 |
Full Reel
| Quantity | Price |
|---|---|
| 1000+ | $0.772 |
| 3000+ | $0.704 |
| 5000+ | $0.690 |
If you would like a smaller amounts you can select other packaging type
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoISP650P06NMXTSA1Copy
Manufacturer Standard Lead Time23 weeks
Newark Part No.
Full Reel86AK5458
Re-Reel42AH1865RL
Cut Tape42AH1865
Product RangeOptiMOS Series
Channel TypeP Channel
Drain Source Voltage Vds60V
Continuous Drain Current Id3.7A
Drain Source On State Resistance0.065ohm
Transistor Case StyleSOT-223
Transistor MountingSurface Mount
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max3V
Power Dissipation4.2W
No. of Pins4Pins
Operating Temperature Max150°C
Product RangeOptiMOS Series
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Channel Type
P Channel
Continuous Drain Current Id
3.7A
Transistor Case Style
SOT-223
Rds(on) Test Voltage
10V
Power Dissipation
4.2W
Operating Temperature Max
150°C
Qualification
-
Drain Source Voltage Vds
60V
Drain Source On State Resistance
0.065ohm
Transistor Mounting
Surface Mount
Gate Source Threshold Voltage Max
3V
No. of Pins
4Pins
Product Range
OptiMOS Series
SVHC
No SVHC (25-Jun-2025)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
