Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerINFINEON
Manufacturer Part NoISP752TFUMA1Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.
Re-Reel78X5192RL
Cut Tape78X5192
Your Part Number
5,012 In Stock
15,000 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.910 | $1.91 |
| Total Price | $1.91 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.910 |
| 50+ | $1.300 |
| 100+ | $1.180 |
| 250+ | $1.110 |
| 500+ | $1.070 |
| 1000+ | $1.060 |
| 2500+ | $1.040 |
| 5000+ | $1.020 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoISP752TFUMA1Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.
Re-Reel78X5192RL
Cut Tape78X5192
Technical Datasheet
Power Load Switch TypeHigh Side
No. of Channels1Channels
Input Voltage52V
Current Limit-
On State Resistance0.15ohm
IC Case / PackageSOIC
No. of Pins8Pins
Thermal ProtectionYes
On / Enable Input PolarityActive High
No. of Outputs1Outputs
Operating Temperature Min-30°C
Operating Temperature Max85°C
QualificationAEC-Q100
Product Range-
MSL-
SVHCNo SVHC (25-Jun-2025)
Automotive Qualification StandardAEC-Q100
Distribution Switch Case StyleSOIC
Product Overview
The ISP752T is a high side Power Switch N channel vertical power FET with charge pump, ground referenced CMOS compatible input and diagnostic feedback, monolithically integrated in Smart SIPMOS® technology. Providing embedded protection and diagnostic functions.
- Overload protection
- Current limitation
- Short-circuit protection
- Thermal shutdown with restart
- Overvoltage protection (including load dump)
- Fast demagnetization of inductive loads
- Reverse battery protection with external resistor
- Loss of GND and loss of protection
- Very low standby current
- Green product
Technical Specifications
Power Load Switch Type
High Side
Input Voltage
52V
On State Resistance
0.15ohm
No. of Pins
8Pins
On / Enable Input Polarity
Active High
Operating Temperature Min
-30°C
Qualification
AEC-Q100
MSL
-
Automotive Qualification Standard
AEC-Q100
No. of Channels
1Channels
Current Limit
-
IC Case / Package
SOIC
Thermal Protection
Yes
No. of Outputs
1Outputs
Operating Temperature Max
85°C
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Distribution Switch Case Style
SOIC
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
