Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | INFINEON |
|---|---|
| Manufacturer Part No | ISP772TFUMA1Copy |
| Manufacturer Standard Lead Time | 10 weeks |
| Newark Part No. | 47W3489 |
| Your Part Number | |
| Technical Datasheet |
3,668 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.860 |
| 10+ | $1.370 |
| 100+ | $1.110 |
| 500+ | $1.020 |
| 1000+ | $0.999 |
| 2500+ | $0.978 |
| 5000+ | $0.957 |
Price for:Each
Minimum: 1
Multiple: 1
$1.86
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | INFINEON |
|---|---|
| Manufacturer Part No | ISP772TFUMA1Copy |
| Manufacturer Standard Lead Time | 10 weeks |
| Newark Part No. | 47W3489 |
| Technical Datasheet | |
| Power Load Switch Type | High Side |
| No. of Channels | 1Channels |
| Input Voltage | 34V |
| Current Limit | 17A |
| On State Resistance | 0.06ohm |
| IC Case / Package | SOIC |
| No. of Pins | 8Pins |
| Thermal Protection | Yes |
| On / Enable Input Polarity | Active High |
| No. of Outputs | 1Outputs |
| Operating Temperature Min | -30°C |
| Operating Temperature Max | 85°C |
| Qualification | AEC-Q100 |
| Product Range | - |
| MSL | MSL 3 - 168 hours |
| SVHC | No SVHC (25-Jun-2025) |
| Automotive Qualification Standard | AEC-Q100 |
| Distribution Switch Case Style | SOIC |
Product Overview
The ISP772T is a high side Power Switch N channel vertical power FET with charge pump, ground referenced CMOS compatible input and diagnostic feedback, monolithically integrated in Smart SIPMOS® technology. Providing embedded protection and diagnostic functions.
- Overload protection
- Current limitation
- Short-circuit protection
- Thermal shutdown with restart
- Overvoltage protection (including load dump)
- Fast demagnetization of inductive loads
- Reverse battery protection with external resistor
- Loss of GND and loss of protection
- Very low standby current
- Green product
Technical Specifications
| Power Load Switch Type | High Side |
|---|---|
| Input Voltage | 34V |
| On State Resistance | 0.06ohm |
| No. of Pins | 8Pins |
| On / Enable Input Polarity | Active High |
| Operating Temperature Min | -30°C |
| Qualification | AEC-Q100 |
| MSL | MSL 3 - 168 hours |
| Automotive Qualification Standard | AEC-Q100 |
| No. of Channels | 1Channels |
|---|---|
| Current Limit | 17A |
| IC Case / Package | SOIC |
| Thermal Protection | Yes |
| No. of Outputs | 1Outputs |
| Operating Temperature Max | 85°C |
| Product Range | - |
| SVHC | No SVHC (25-Jun-2025) |
| Distribution Switch Case Style | SOIC |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
