Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | INFINEON |
|---|---|
| Manufacturer Part No | ITS4140NHUMA1Copy |
| Manufacturer Standard Lead Time | 10 weeks |
| Newark Part No. | Re-Reel58M7529RL Cut Tape58M7529 |
| Also Known As | ITS4140N, SP000240073 |
| Your Part Number | |
| Technical Datasheet |
1,180 In Stock
24,000 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.300 | $1.30 |
| Total Price | $1.30 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.300 |
| 50+ | $0.864 |
| 100+ | $0.766 |
| 250+ | $0.719 |
| 500+ | $0.691 |
| 1000+ | $0.683 |
| 2500+ | $0.669 |
| 5000+ | $0.655 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | INFINEON |
|---|---|
| Manufacturer Part No | ITS4140NHUMA1Copy |
| Manufacturer Standard Lead Time | 10 weeks |
| Newark Part No. | Re-Reel58M7529RL Cut Tape58M7529 |
| Also Known As | ITS4140N, SP000240073 |
| Technical Datasheet | |
| Power Load Switch Type | High Side |
| No. of Channels | 1Channels |
| Input Voltage | 60V |
| Current Limit | 700mA |
| On State Resistance | 1ohm |
| IC Case / Package | SOT-223 |
| No. of Pins | 4Pins |
| Thermal Protection | Yes |
| On / Enable Input Polarity | - |
| No. of Outputs | 1Outputs |
| Operating Temperature Min | -30°C |
| Operating Temperature Max | 85°C |
| Qualification | - |
| Product Range | - |
| MSL | - |
| SVHC | No SVHC (25-Jun-2025) |
| Automotive Qualification Standard | - |
| Distribution Switch Case Style | SOT-223 |
Product Overview
The ITS4140N is a 1-channel high-side vertical power MOSFET Switch with charge pump and current controlled input and monolithically integrated in Smart SIPMOS® technology. It provides embedded protection functions and clamp of negative voltage at output with inductive loads.
- Current controlled input
- Short-circuit protection
- Current limitation
- Overload protection
- Overvoltage protection
- Switching inductive loads
- Thermal shutdown with restart
- Loss of GND and loss of VBB protection
- Very low standby current
- Reverse battery protection
- Improved electromagnetic compatibility
Applications
Industrial
Technical Specifications
| Power Load Switch Type | High Side |
|---|---|
| Input Voltage | 60V |
| On State Resistance | 1ohm |
| No. of Pins | 4Pins |
| On / Enable Input Polarity | - |
| Operating Temperature Min | -30°C |
| Qualification | - |
| MSL | - |
| Automotive Qualification Standard | - |
| No. of Channels | 1Channels |
|---|---|
| Current Limit | 700mA |
| IC Case / Package | SOT-223 |
| Thermal Protection | Yes |
| No. of Outputs | 1Outputs |
| Operating Temperature Max | 85°C |
| Product Range | - |
| SVHC | No SVHC (25-Jun-2025) |
| Distribution Switch Case Style | SOT-223 |
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
