Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | INFINEON |
|---|---|
| Manufacturer Part No | ITS4141NHUMA1Copy |
| Manufacturer Standard Lead Time | 10 weeks |
| Newark Part No. | Re-Reel58M7530RL Cut Tape58M7530 |
| Also Known As | ITS4141N, SP000219536 |
| Your Part Number | |
| Technical Datasheet |
37,633 In Stock
4,014 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $2.080 | $2.08 |
| Total Price | $2.08 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $2.080 |
| 50+ | $1.400 |
| 100+ | $1.240 |
| 250+ | $1.180 |
| 500+ | $1.120 |
| 1000+ | $1.100 |
| 2500+ | $1.080 |
| 5000+ | $1.060 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | INFINEON |
|---|---|
| Manufacturer Part No | ITS4141NHUMA1Copy |
| Manufacturer Standard Lead Time | 10 weeks |
| Newark Part No. | Re-Reel58M7530RL Cut Tape58M7530 |
| Also Known As | ITS4141N, SP000219536 |
| Technical Datasheet | |
| Power Load Switch Type | High Side |
| No. of Channels | 1Channels |
| Input Voltage | 45V |
| Current Limit | 1.1A |
| On State Resistance | 0.15ohm |
| IC Case / Package | SOT-223 |
| No. of Pins | 4Pins |
| Thermal Protection | Yes |
| On / Enable Input Polarity | - |
| No. of Outputs | 1Outputs |
| Operating Temperature Min | -30°C |
| Operating Temperature Max | 85°C |
| Qualification | AEC-Q100 |
| Product Range | - |
| MSL | - |
| SVHC | No SVHC (25-Jun-2025) |
| Automotive Qualification Standard | AEC-Q100 |
| Distribution Switch Case Style | SOT-223 |
Product Overview
The ITS4141N is a single channel smart high side power switch in 4 pin SOT-223 package. This high side power switch with integrated vertical power FET provides embedded protection and diagnostic functions.
- Short circuit, overload and overvoltage protection
- On-state resistance (Ron) of 150mohm at Tj = 25°C and IL = 0.5A
- Overvoltage protection (Vbb(AZ)) of 47V
- Operating voltage (Vbb(on)) from 12V to 45V
- Clamp of negative voltage at output with inductive loads
- CMOS compatible input
- Undervoltage shutdown with auto restart and hysteresis
- Reverse battery protection with external resistor and thermal shutdown with restart
- Improved electromagnetic compatibility (EMC)
- Operating temperature range from -30°C to 85°C
Applications
Power Management, Industrial
Technical Specifications
| Power Load Switch Type | High Side |
|---|---|
| Input Voltage | 45V |
| On State Resistance | 0.15ohm |
| No. of Pins | 4Pins |
| On / Enable Input Polarity | - |
| Operating Temperature Min | -30°C |
| Qualification | AEC-Q100 |
| MSL | - |
| Automotive Qualification Standard | AEC-Q100 |
| No. of Channels | 1Channels |
|---|---|
| Current Limit | 1.1A |
| IC Case / Package | SOT-223 |
| Thermal Protection | Yes |
| No. of Outputs | 1Outputs |
| Operating Temperature Max | 85°C |
| Product Range | - |
| SVHC | No SVHC (25-Jun-2025) |
| Distribution Switch Case Style | SOT-223 |
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
