Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | INFINEON |
|---|---|
| Manufacturer Part No | ITS41K0SMENHUMA1Copy |
| Manufacturer Standard Lead Time | 10 weeks |
| Newark Part No. | Full Reel86AK5465 Re-Reel50Y2154RL Cut Tape50Y2154 |
| Your Part Number | |
| Technical Datasheet |
845 In Stock
12,000 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.340 | $1.34 |
| Total Price | $1.34 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.340 |
| 50+ | $0.873 |
| 100+ | $0.773 |
| 250+ | $0.725 |
| 500+ | $0.695 |
| 1000+ | $0.683 |
| 2500+ | $0.669 |
| 5000+ | $0.655 |
Full Reel
| Quantity | Price |
|---|---|
| 4000+ | $0.636 |
| 8000+ | $0.622 |
| 12000+ | $0.616 |
| 20000+ | $0.603 |
| 40000+ | $0.591 |
| 100000+ | $0.579 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | INFINEON |
|---|---|
| Manufacturer Part No | ITS41K0SMENHUMA1Copy |
| Manufacturer Standard Lead Time | 10 weeks |
| Newark Part No. | Full Reel86AK5465 Re-Reel50Y2154RL Cut Tape50Y2154 |
| Technical Datasheet | |
| Power Load Switch Type | High Side |
| No. of Channels | 1Channels |
| Input Voltage | 60V |
| Current Limit | 900mA |
| On State Resistance | 0.8ohm |
| IC Case / Package | SOT-223 |
| No. of Pins | 4Pins |
| Thermal Protection | Yes |
| On / Enable Input Polarity | - |
| No. of Outputs | 1Outputs |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 125°C |
| Qualification | - |
| Product Range | - |
| MSL | MSL 3 - 168 hours |
| SVHC | No SVHC (25-Jun-2025) |
| Automotive Qualification Standard | - |
| Distribution Switch Case Style | SOT-223 |
Product Overview
ITS41K0SMENHUMA1 is a smart high-side NMOS-power switch. It is a protected 1ohm single channel smart high-side NMOS-power switch with a charge pump and current controlled input, monolithically integrated into a smart power technology. It is used in applications such as resistive, inductive, and capacitive loads, current-controlled power switches for 12V, 24V, and 45VDC in industrial applications, a driver for electromagnetic relays, signal amplifier.
- Current controlled input, capable of driving all kind of loads (inductive, capacitive and resistive)
- Negative voltage clamped at output with inductive loads, current limitation
- Very low standby current, thermal shutdown with restart, overload protection
- Short circuit protection, overvoltage protection (including load dump)
- Reverse battery protection, loss of GND and loss of Vbb protection, ESD-Protection
- Improved electromagnetic compatibility (EMC), nominal voltage range from 4.9V to 60V
- NMOS ON resistance is 0.8ohm typ at (IOUT= 150mA, Tj = 25°C, IN connected to GND)
- Turn ON time is 125µs maximum at (VS=13.5V, RL = 270 ohm, Tj = 25°C)
- Standby current is 2µA typical at (VS = 9V to 60V, Tj = -40°C to 125°C)
- Operating temperature range from -40°C to 125°C, SOT223-4 package
Technical Specifications
| Power Load Switch Type | High Side |
|---|---|
| Input Voltage | 60V |
| On State Resistance | 0.8ohm |
| No. of Pins | 4Pins |
| On / Enable Input Polarity | - |
| Operating Temperature Min | -40°C |
| Qualification | - |
| MSL | MSL 3 - 168 hours |
| Automotive Qualification Standard | - |
| No. of Channels | 1Channels |
|---|---|
| Current Limit | 900mA |
| IC Case / Package | SOT-223 |
| Thermal Protection | Yes |
| No. of Outputs | 1Outputs |
| Operating Temperature Max | 125°C |
| Product Range | - |
| SVHC | No SVHC (25-Jun-2025) |
| Distribution Switch Case Style | SOT-223 |
Technical Docs (2)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
