Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerINFINEON
Manufacturer Part NoITS428L2ATMA1Copy
Manufacturer Standard Lead Time20 weeks
Newark Part No.
Re-Reel58M7532RL
Cut Tape58M7532
Also Known AsITS428L2, SP000525146
Your Part Number
985 In Stock
50,000 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $2.550 | $2.55 |
| Total Price | $2.55 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $2.550 |
| 50+ | $1.740 |
| 100+ | $1.550 |
| 250+ | $1.460 |
| 500+ | $1.430 |
| 1000+ | $1.400 |
| 2500+ | $1.380 |
| 5000+ | $1.350 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoITS428L2ATMA1Copy
Manufacturer Standard Lead Time20 weeks
Newark Part No.
Re-Reel58M7532RL
Cut Tape58M7532
Also Known AsITS428L2, SP000525146
Technical Datasheet
Power Load Switch TypeHigh Side
No. of Channels1Channels
Input Voltage41V
Current Limit17A
On State Resistance0.06ohm
IC Case / PackageTO-252 (DPAK)
No. of Pins5Pins
Thermal ProtectionYes
On / Enable Input Polarity-
No. of Outputs1Outputs
Operating Temperature Min-30°C
Operating Temperature Max85°C
QualificationAEC-Q100
Product Range-
MSL-
SVHCNo SVHC (25-Jun-2025)
Automotive Qualification StandardAEC-Q100
Distribution Switch Case StyleTO-252 (DPAK)
Product Overview
The ITS428L2 is a 1-output high-side vertical power MOSFET Switch with charge pump, ground referenced CMOS compatible input and diagnostic feedback, monolithically integrated in Smart SIPMOS® technology. It provides embedded protection functions and overvoltage protection (including load dump) with external resistor.
- Very low standby current
- Improved electromagnetic compatibility
- Fast demagnetization of inductive loads
- Stable behaviour at under-voltage
- Wide operating voltage range
- Logic ground independent from load ground
- Short-circuit protection
- Overload protection
- Current limitation
- Thermal shutdown
- Reverse battery protection with external resistor
- Loss of ground and loss of VBB protection
Applications
Industrial, Computers & Computer Peripherals
Warnings
ESD sensitive device, take proper precaution while handling the device.
Technical Specifications
Power Load Switch Type
High Side
Input Voltage
41V
On State Resistance
0.06ohm
No. of Pins
5Pins
On / Enable Input Polarity
-
Operating Temperature Min
-30°C
Qualification
AEC-Q100
MSL
-
Automotive Qualification Standard
AEC-Q100
No. of Channels
1Channels
Current Limit
17A
IC Case / Package
TO-252 (DPAK)
Thermal Protection
Yes
No. of Outputs
1Outputs
Operating Temperature Max
85°C
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Distribution Switch Case Style
TO-252 (DPAK)
Technical Docs (1)
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
